


15121002601000 | |
|---|---|
DigiKey Part Number | 1195-3379-2-ND - Tape & Reel (TR) 1195-3379-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15121002601000 |
Description | CONN HEADER SMD 100POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15121002601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.319" (8.10mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 175,85800 Kč | 1 758,58 Kč |
| 100 | 149,48270 Kč | 14 948,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 139,01200 Kč | 38 923,36 Kč |
| 560 | 132,38227 Kč | 74 134,07 Kč |
| 840 | 128,65350 Kč | 108 068,94 Kč |
| 1 400 | 124,10463 Kč | 173 746,48 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |







