



15211002401000 | |
|---|---|
DigiKey Part Number | 1195-15211002401000TR-ND - Tape & Reel (TR) 1195-15211002401000CT-ND - Cut Tape (CT) 1195-15211002401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15211002401000 |
Description | CONN RCPT 100POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15211002401000 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.246" (6.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,12000 Kč | 297,12 Kč |
| 10 | 252,41700 Kč | 2 524,17 Kč |
| 100 | 215,55290 Kč | 21 555,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 202,84259 Kč | 44 625,37 Kč |
| 440 | 193,17109 Kč | 84 995,28 Kč |
| 660 | 187,72912 Kč | 123 901,22 Kč |
| 1 100 | 181,09344 Kč | 199 202,78 Kč |
| Unit Price without VAT: | 297,12000 Kč |
|---|---|
| Unit Price with VAT: | 359,51520 Kč |







