



15221002401000 | |
|---|---|
DigiKey Part Number | 1195-15221002401000TR-ND - Tape & Reel (TR) 1195-15221002401000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15221002401000 |
Description | CONN RCPT 100POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15221002401000 Models |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,08000 Kč | 456,08 Kč |
| 10 | 387,66500 Kč | 3 876,65 Kč |
| 100 | 329,53210 Kč | 32 953,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 346,88600 Kč | 76 314,92 Kč |
| Unit Price without VAT: | 456,08000 Kč |
|---|---|
| Unit Price with VAT: | 551,85680 Kč |







