



15110682601000 | |
|---|---|
DigiKey Part Number | 1195-3366-2-ND - Tape & Reel (TR) 1195-3366-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15110682601000 |
Description | CONN HEADER SMD 68POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110682601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 141,65300 Kč | 1 416,53 Kč |
| 100 | 120,40040 Kč | 12 040,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 111,96657 Kč | 31 350,64 Kč |
| 560 | 106,62559 Kč | 59 710,33 Kč |
| 840 | 103,62163 Kč | 87 042,17 Kč |
| 1 400 | 99,95798 Kč | 139 941,17 Kč |
| 1 960 | 97,61617 Kč | 191 327,69 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |











