




15210682601000 | |
|---|---|
DigiKey Part Number | 1195-3399-2-ND - Tape & Reel (TR) 1195-3399-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15210682601000 |
Description | CONN RCPT 68POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210682601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm ~ 11mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 168,59300 Kč | 1 685,93 Kč |
| 100 | 143,30510 Kč | 14 330,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 133,26682 Kč | 37 314,71 Kč |
| 560 | 126,91116 Kč | 71 070,25 Kč |
| 840 | 123,33575 Kč | 103 602,03 Kč |
| 1 400 | 118,97587 Kč | 166 566,22 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |









