15210682401000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Erni
In Stock: 868
Unit Price: 145,31000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 92,08590 Kč
Datasheet
68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15210682401000

DigiKey Part Number
1195-15210682401000TR-ND - Tape & Reel (TR)
1195-15210682401000CT-ND - Cut Tape (CT)
1195-15210682401000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15210682401000
Description
CONN RCPT 68POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15210682401000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.246" (6.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
154808-ETE Connectivity Erni8682684-154808-ECT-ND145,31000 KčParametric Equivalent
ESMC-F-68-SGS-SMT-A-PP-T/RAdam Tech02057-ESMC-F-68-SGS-SMT-A-PP-TR-ND92,08590 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,43000 Kč219,43 Kč
10186,48300 Kč1 864,83 Kč
100158,50130 Kč15 850,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
220149,92764 Kč32 984,08 Kč
440142,77782 Kč62 822,24 Kč
660138,75447 Kč91 577,95 Kč
1 100133,84889 Kč147 233,78 Kč
1 540130,71378 Kč201 299,22 Kč
Manufacturers Standard Package
Unit Price without VAT:219,43000 Kč
Unit Price with VAT:265,51030 Kč