




14110513001000 | |
|---|---|
DigiKey Part Number | 1195-3648-2-ND - Tape & Reel (TR) 1195-3648-1-ND - Cut Tape (CT) 1195-3648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110513001000 |
Description | TERM BLOCK HDR 5POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110513001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Pick and Place Cap | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.254" (6.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 35,57500 Kč | 355,75 Kč |
| 100 | 30,22780 Kč | 3 022,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,51710 Kč | 13 258,55 Kč |
| 1 000 | 25,09707 Kč | 25 097,07 Kč |
| 1 500 | 24,41197 Kč | 36 617,96 Kč |
| 2 500 | 23,67889 Kč | 59 197,22 Kč |
| 3 500 | 23,26530 Kč | 81 428,55 Kč |
| 5 000 | 22,87920 Kč | 114 396,00 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |




