




14310513101000 | |
|---|---|
DigiKey Part Number | 1195-3602-ND |
Manufacturer | |
Manufacturer Product Number | 14310513101000 |
Description | TERM BLOCK PLUG 5POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14310513101000 Models |
Category | Current - UL 6 A |
Manufacturer HARTING | Voltage - UL 160 V |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-0.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 125°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Wire Strip Length 6mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 42,27320 Kč | 1 056,83 Kč |
| 75 | 39,12067 Kč | 2 934,05 Kč |
| 150 | 37,25047 Kč | 5 587,57 Kč |
| 300 | 35,47193 Kč | 10 641,58 Kč |
| 525 | 34,09874 Kč | 17 901,84 Kč |
| 1 050 | 32,47150 Kč | 34 095,07 Kč |
| 2 550 | 30,50219 Kč | 77 780,58 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |






