




14110513002000 | |
|---|---|
DigiKey Part Number | 1195-3637-2-ND - Tape & Reel (TR) 1195-3637-1-ND - Cut Tape (CT) 1195-3637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110513002000 |
Description | TERM BLOCK HDR 5POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110513002000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Board Guide |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Insulation Height 0.197" (5.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 100 | 29,34680 Kč | 2 934,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 25,32183 Kč | 15 193,10 Kč |
| 1 200 | 24,01524 Kč | 28 818,29 Kč |
| 1 800 | 23,38559 Kč | 42 094,06 Kč |
| 3 000 | 22,71263 Kč | 68 137,89 Kč |
| 4 200 | 22,33317 Kč | 93 799,31 Kč |
| 6 000 | 21,97913 Kč | 131 874,78 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |





