14110313002000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14110313002000
14110313002000
14110313002000
har-flex®

14110313002000

DigiKey Part Number
1195-3635-2-ND - Tape & Reel (TR)
1195-3635-1-ND - Cut Tape (CT)
1195-3635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14110313002000
Description
TERM BLOCK HDR 3POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14110313002000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.100" (2.54mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Current - UL
6 A
Voltage - UL
160 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 125°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1023,99700 Kč239,97 Kč
10020,38480 Kč2 038,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60017,46693 Kč10 480,16 Kč
1 20016,49513 Kč19 794,16 Kč
1 80016,02537 Kč28 845,67 Kč
3 00015,52213 Kč46 566,39 Kč
4 20015,23800 Kč63 999,60 Kč
6 00014,97269 Kč89 836,14 Kč
Manufacturers Standard Package
Unit Price without VAT:28,21000 Kč
Unit Price with VAT:34,13410 Kč