Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11136000301

DigiKey Part Number
11136000301-ND
Manufacturer
Manufacturer Product Number
11136000301
Description
HAN-YELLOCK 60M BULKHEAD HOUSING
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11136000301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
-
Lock Location
Push Button Snap Lock on Hood Carrier
Thread Size
-
Size / Dimension
4.094" L x 2.236" W x 0.921" H (104.00mm x 56.80mm x 23.40mm)
Housing Color
-
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Zinc, Die Cast
Housing Finish
Zinc Passivation
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 363,61000 Kč1 363,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 363,61000 Kč
Unit Price with VAT:1 649,96810 Kč