
11123001215 | |
|---|---|
DigiKey Part Number | 11123001215-ND |
Manufacturer | |
Manufacturer Product Number | 11123001215 |
Description | HAN-YELLOCK 30 SURFACE MOUNT HOU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001215 Models |
Category | Size / Dimension 3.346" L x 3.228" W x 2.665" H (85.00mm x 82.00mm x 67.70mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry, Dual | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
Thread Size M25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 645,61000 Kč | 1 645,61 Kč |
| Unit Price without VAT: | 1 645,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 991,18810 Kč |


















