Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals

09990000831

DigiKey Part Number
1195-3595-ND
Manufacturer
Manufacturer Product Number
09990000831
Description
TOOL HAND CRIMPER 8-12AWG SIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
8-12 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 382,29000 Kč15 382,29 Kč
514 259,19600 Kč71 295,98 Kč
1013 801,75400 Kč138 017,54 Kč
Manufacturers Standard Package
Unit Price without VAT:15 382,29000 Kč
Unit Price with VAT:18 612,57090 Kč