

09080007123 | |
|---|---|
DigiKey Part Number | 1195-3593-ND |
Manufacturer | |
Manufacturer Product Number | 09080007123 |
Description | CONN TERM WTB 10-12AWG SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | WTB Silver Terminal Connector 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09080007123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.173" (4.39mm) | |
Insulation Diameter | - | |
Length - Overall | 0.803" (20.40mm) | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 52,83080 Kč | 1 320,77 Kč |
| 50 | 50,30280 Kč | 2 515,14 Kč |
| 100 | 47,90060 Kč | 4 790,06 Kč |
| 300 | 44,32607 Kč | 13 297,82 Kč |
| 500 | 42,75738 Kč | 21 378,69 Kč |
| 1 000 | 40,71722 Kč | 40 717,22 Kč |
| 2 500 | 38,17025 Kč | 95 425,62 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |



