WTB Silver Terminal Connector 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WTB Silver Terminal Connector 8 AWG

09080006124

DigiKey Part Number
1195-3597-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09080006124
Description
CONN TERM WTB 8AWG SILVER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
WTB Silver Terminal Connector 8 AWG
Datasheet
 Datasheet
EDA/CAD Models
09080006124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Through Board, Locking
Hole Diameter
0.173" (4.39mm)
Insulation Diameter
-
Length - Overall
0.803" (20.40mm)
Wire Gauge
8 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 30042,18343 Kč97 021,89 Kč
Manufacturers Standard Package
Unit Price without VAT:42,18343 Kč
Unit Price with VAT:51,04195 Kč