Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000505

DigiKey Part Number
1195-2931-ND
Manufacturer
Manufacturer Product Number
09990000505
Description
TOOL HAND CRIMPER 20-26AWG SIDE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
D-Sub Contacts
Wire Gauge or Range - AWG
20-26 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 775,72000 Kč30 775,72 Kč
Manufacturers Standard Package
Unit Price without VAT:30 775,72000 Kč
Unit Price with VAT:37 238,62120 Kč