Terminal Twist On Wire Cap, Wing Connector Twist On 8-18 AWG Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191600046

DigiKey Part Number
WM26412-ND
Manufacturer
Manufacturer Product Number
0191600046
Description
CONN WIRE CAP 8-18 AWG TWIST ON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 8-18 AWG Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
1
Manufacturer
Molex
Termination
Twist On
Series
Wire Gauge
8-18 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Gray
Terminal Type
Twist On Wire Cap, Wing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 145 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,69300 Kč86,93 Kč
258,14720 Kč203,68 Kč
507,76080 Kč388,04 Kč
1007,38710 Kč738,71 Kč
2506,92432 Kč1 731,08 Kč
5006,59338 Kč3 296,69 Kč
1 0006,27819 Kč6 278,19 Kč
2 5005,88498 Kč14 712,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč

Other Suppliers on DigiKey

1 145In Stock
Ships from WEC