
6GK52053BF002AB2 | |
|---|---|
DigiKey Part Number | 3473-6GK52053BF002AB2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52053BF002AB2 |
Description | SCALANCE XB205-3 LD SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52053BF002AB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | 3 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ11, RJ45 | |
Voltage - Input | 19.2V ~ 28.8V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 296,36000 Kč | 38 296,36 Kč |
| Unit Price without VAT: | 38 296,36000 Kč |
|---|---|
| Unit Price with VAT: | 46 338,59560 Kč |











