


09695017247 | |
|---|---|
DigiKey Part Number | 1195-5189-ND |
Manufacturer | |
Manufacturer Product Number | 09695017247 |
Description | CONN D-SUB RCPT 24POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09695017247 Models |
Category | Contact Type Signal and Coax or Power (Not Included) |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,67000 Kč | 409,67 Kč |
| 10 | 348,23100 Kč | 3 482,31 Kč |
| 25 | 326,42640 Kč | 8 160,66 Kč |
| 50 | 310,85020 Kč | 15 542,51 Kč |
| 100 | 296,01930 Kč | 29 601,93 Kč |
| 250 | 277,50284 Kč | 69 375,71 Kč |
| 500 | 264,27326 Kč | 132 136,63 Kč |
| Unit Price without VAT: | 409,67000 Kč |
|---|---|
| Unit Price with VAT: | 495,70070 Kč |












