Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09682535611 | |
|---|---|
DigiKey Part Number | 09682535611-ND |
Manufacturer | |
Manufacturer Product Number | 09682535611 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09682535611 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (M3) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-015-213R161 | NorComp Inc. | 201 | 182-715FE-ND | 59,00000 Kč | Similar |
| 182-015-213R171 | NorComp Inc. | 396 | 182-915FE-ND | 57,32000 Kč | Similar |
| 182-015-213R181 | NorComp Inc. | 3 620 | 182-815FE-ND | 68,66000 Kč | Similar |
| 182-015-213R481 | NorComp Inc. | 0 | 182-015-213R481-ND | 42,36121 Kč | Similar |
| 182-015-213R531 | NorComp Inc. | 5 912 | 182-15FE-ND | 59,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 134,50900 Kč | 6 725,45 Kč |
| Unit Price without VAT: | 134,50900 Kč |
|---|---|
| Unit Price with VAT: | 162,75589 Kč |



















