
09670370442 | |
|---|---|
DigiKey Part Number | 1195-2726-ND |
Manufacturer | |
Manufacturer Product Number | 09670370442 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670370442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 115,58600 Kč | 1 155,86 Kč |
| 25 | 108,34840 Kč | 2 708,71 Kč |
| 50 | 103,17020 Kč | 5 158,51 Kč |
| 100 | 98,24460 Kč | 9 824,46 Kč |
| 250 | 92,09460 Kč | 23 023,65 Kč |
| 500 | 87,70146 Kč | 43 850,73 Kč |
| 1 000 | 83,51882 Kč | 83 518,82 Kč |
| 2 500 | 78,29674 Kč | 195 741,85 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |











