
250-206 | |
|---|---|
DigiKey Part Number | 2946-250-206-ND |
Manufacturer | |
Manufacturer Product Number | 250-206 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-206 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper Alloy |
Current 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 35,47500 Kč | 354,75 Kč |
| 25 | 30,94120 Kč | 773,53 Kč |
| 50 | 28,03400 Kč | 1 401,70 Kč |
| 100 | 25,58970 Kč | 2 558,97 Kč |
| 250 | 23,01364 Kč | 5 753,41 Kč |
| 500 | 21,49702 Kč | 10 748,51 Kč |
| 1 000 | 20,29115 Kč | 20 291,15 Kč |
| 5 000 | 18,40148 Kč | 92 007,40 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |













