
09670370438 | |
|---|---|
DigiKey Part Number | 1195-2724-ND |
Manufacturer | |
Manufacturer Product Number | 09670370438 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Black 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670370438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,62000 $ | 35,62 $ |
| 10 | 30,27500 $ | 302,75 $ |
| 25 | 28,38000 $ | 709,50 $ |
| 50 | 27,02640 $ | 1 351,32 $ |
| 100 | 25,73740 $ | 2 573,74 $ |
| 250 | 24,12820 $ | 6 032,05 $ |
| Unit Price without VAT: | 35,62000 $ |
|---|---|
| Unit Price with VAT: | 43,10020 $ |











