Box Polycarbonate Translucent - Red Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Translucent - Red Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm)
1591CTRD
1591CTRD

1591CTRD

DigiKey Part Number
HM988-ND
Manufacturer
Manufacturer Product Number
1591CTRD
Description
BOX PLAS TRN RED 4.72"L X 2.56"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Translucent - Red Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1591CTRD Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Translucent - Red
Series
Thickness
0.079" (2.01mm)
Packaging
Bulk
Features
Card Guides
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.724" L x 2.559" W (120.00mm x 65.00mm)
Shipping Info
Shipped from DigiKey
Height
1.567" (39.80mm)
Weight
0.194 lb (88 g)
Area (L x W)
12.1in² (78cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,78000 Kč306,78 Kč
5257,98200 Kč1 289,91 Kč
10239,65100 Kč2 396,51 Kč
25217,53960 Kč5 438,49 Kč
50202,26920 Kč10 113,46 Kč
100188,13540 Kč18 813,54 Kč
250173,25080 Kč43 312,70 Kč
Manufacturers Standard Package
Unit Price without VAT:306,78000 Kč
Unit Price with VAT:371,20380 Kč
Alternate Color
BOX PLAS TRN BLU 4.72"L X 2.56"W
In-Stock: 3
Unit Price: 306,78000 Kč
BOX PLAS TRN CLR 4.72"L X 2.56"W
In-Stock: 19
Unit Price: 306,78000 Kč