25 Position Two Piece Backshell Connector 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250344

DigiKey Part Number
1195-2688-ND
Manufacturer
Manufacturer Product Number
09670250344
Description
CONN BACKSHELL 25POS 180DEG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180°
Datasheet
 Datasheet
EDA/CAD Models
09670250344 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
-
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1323,96000 Kč323,96 Kč
10275,35500 Kč2 753,55 Kč
30254,79633 Kč7 643,89 Kč
50245,77980 Kč12 288,99 Kč
100234,05070 Kč23 405,07 Kč
250219,40920 Kč54 852,30 Kč
500208,94904 Kč104 474,52 Kč
1 000198,98923 Kč198 989,23 Kč
Manufacturers Standard Package
Unit Price without VAT:323,96000 Kč
Unit Price with VAT:391,99160 Kč