
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,70000 Kč | 192,70 Kč |
| 10 | 163,67400 Kč | 1 636,74 Kč |
| 25 | 153,41320 Kč | 3 835,33 Kč |
| 50 | 146,08860 Kč | 7 304,43 Kč |
| 100 | 139,11450 Kč | 13 911,45 Kč |
| 250 | 130,40944 Kč | 32 602,36 Kč |
| 500 | 124,18950 Kč | 62 094,75 Kč |
| 1 000 | 118,26841 Kč | 118 268,41 Kč |
| Unit Price without VAT: | 192,70000 Kč |
|---|---|
| Unit Price with VAT: | 233,16700 Kč |














