09670090438 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 535,03000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 35
Unit Price: 678,03000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 11
Unit Price: 699,23000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 342,27000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11
Unit Price: 338,47000 Kč

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 301,95000 Kč
Datasheet
9 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090438

DigiKey Part Number
1195-7954-ND
Manufacturer
Manufacturer Product Number
09670090438
Description
D SUB IP 67 TOP ENTRY PLASTIC HO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670090438 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
One Piece Backshell
Material
Thermoplastic
Number of Positions
9
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15-004710Amphenol CONEC0626-1887-ND535,03000 KčParametric Equivalent
165X14819XAmphenol CONEC35626-2112-ND678,03000 KčParametric Equivalent
165X14819XEAmphenol CONEC11626-1173-ND699,23000 KčParametric Equivalent
1727040105Molex0WM12512-ND342,27000 KčParametric Equivalent
1731100019Molex11WM12617-ND338,47000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,03000 Kč577,03 Kč
10490,36600 Kč4 903,66 Kč
25459,65480 Kč11 491,37 Kč
50437,72860 Kč21 886,43 Kč
100416,84810 Kč41 684,81 Kč
250390,77612 Kč97 694,03 Kč
500372,15302 Kč186 076,51 Kč
Manufacturers Standard Package
Unit Price without VAT:577,03000 Kč
Unit Price with VAT:698,20630 Kč