
165X14819X | |
|---|---|
DigiKey Part Number | 626-2112-ND |
Manufacturer | |
Manufacturer Product Number | 165X14819X |
Description | 9 POS WATER RES HOOD LONG SCR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type One Piece Backshell | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Number of Positions 9 | Color Black |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X14819XE | Amphenol CONEC | 11 | 626-1173-ND | 694,49000 Kč | Parametric Equivalent |
| 967-009-010R011 | NorComp Inc. | 20 | NOR1100-ND | 299,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,42000 Kč | 673,42 Kč |
| 10 | 572,27500 Kč | 5 722,75 Kč |
| 25 | 536,45360 Kč | 13 411,34 Kč |
| 50 | 510,85540 Kč | 25 542,77 Kč |
| 100 | 486,49420 Kč | 48 649,42 Kč |
| 250 | 456,06892 Kč | 114 017,23 Kč |
| Unit Price without VAT: | 673,42000 Kč |
|---|---|
| Unit Price with VAT: | 814,83820 Kč |

