
15-004710 | |
|---|---|
DigiKey Part Number | 626-1887-ND |
Manufacturer | |
Manufacturer Product Number | 15-004710 |
Description | 9POS SHORTJACK SCREW UNC-4-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,53000 Kč | 524,53 Kč |
| 10 | 445,72500 Kč | 4 457,25 Kč |
| 25 | 417,81000 Kč | 10 445,25 Kč |
| 50 | 397,87440 Kč | 19 893,72 Kč |
| 100 | 378,89630 Kč | 37 889,63 Kč |
| 250 | 355,20048 Kč | 88 800,12 Kč |
| 500 | 338,26980 Kč | 169 134,90 Kč |
| Unit Price without VAT: | 524,53000 Kč |
|---|---|
| Unit Price with VAT: | 634,68130 Kč |

