
09670090433 | |
|---|---|
DigiKey Part Number | 1195-09670090433-ND |
Manufacturer | |
Manufacturer Product Number | 09670090433 |
Description | D-SUB 9PIN METALLIZED HOOD, TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 10 | 244,12300 Kč | 2 441,23 Kč |
| 25 | 228,81960 Kč | 5 720,49 Kč |
| 50 | 217,90040 Kč | 10 895,02 Kč |
| 100 | 207,50220 Kč | 20 750,22 Kč |
| 250 | 194,51792 Kč | 48 629,48 Kč |
| 500 | 185,24394 Kč | 92 621,97 Kč |
| 1 000 | 176,41344 Kč | 176 413,44 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |











