
PC775-1A-24C-X | |
|---|---|
DigiKey Part Number | 2634-PC775-1A-24C-X-ND |
Manufacturer | |
Manufacturer Product Number | PC775-1A-24C-X |
Description | RELAY AUTOMOTIVE SPST 75A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 15.6 VDC |
Manufacturer Picker Components | Must Release Voltage 4.8 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features IP54 - Dust Protected, Water Resistant |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 120 mA | Termination Style Screw Terminal |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Contact Rating (Current) 75 A | Coil Power 2.9W |
Switching Voltage 32VDC - Max | Coil Resistance 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,21000 Kč | 526,21 Kč |
| 10 | 468,71700 Kč | 4 687,17 Kč |
| 30 | 443,47067 Kč | 13 304,12 Kč |
| 50 | 432,19760 Kč | 21 609,88 Kč |
| 100 | 417,34570 Kč | 41 734,57 Kč |
| 250 | 398,47820 Kč | 99 619,55 Kč |
| 500 | 384,76778 Kč | 192 383,89 Kč |
| Unit Price without VAT: | 526,21000 Kč |
|---|---|
| Unit Price with VAT: | 636,71410 Kč |







