
09670019971 | |
|---|---|
DigiKey Part Number | 1195-2604-ND |
Manufacturer | |
Manufacturer Product Number | 09670019971 |
Description | DSUB FIXED LATCH 09P-37P TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09670019971 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | 9 ~ 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,86280 Kč | 146,57 Kč |
| 50 | 5,58120 Kč | 279,06 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 250 | 4,97904 Kč | 1 244,76 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,51478 Kč | 4 514,78 Kč |
| 2 500 | 4,23185 Kč | 10 579,62 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






