25 Position One Piece Backshell Connector 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250513

DigiKey Part Number
1195-2702-ND
Manufacturer
Manufacturer Product Number
09670250513
Description
CONN BACKSHELL 25POS 90DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1253,24000 Kč253,24 Kč
10215,25000 Kč2 152,50 Kč
30199,18700 Kč5 975,61 Kč
50192,13180 Kč9 606,59 Kč
100182,96190 Kč18 296,19 Kč
250171,51336 Kč42 878,34 Kč
500163,33504 Kč81 667,52 Kč
1 000155,54814 Kč155 548,14 Kč
Manufacturers Standard Package
Unit Price without VAT:253,24000 Kč
Unit Price with VAT:306,42040 Kč