
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 106,94300 Kč | 1 069,43 Kč |
| 30 | 98,95667 Kč | 2 968,70 Kč |
| 50 | 95,45280 Kč | 4 772,64 Kč |
| 100 | 90,89400 Kč | 9 089,40 Kč |
| 250 | 85,20484 Kč | 21 301,21 Kč |
| 500 | 81,14006 Kč | 40 570,03 Kč |
| 1 000 | 77,27012 Kč | 77 270,12 Kč |
| 2 500 | 72,43840 Kč | 181 096,00 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |




