



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 152,27000 Kč | 152,27 Kč |
10 | 129,39600 Kč | 1 293,96 Kč |
25 | 121,28040 Kč | 3 032,01 Kč |
50 | 115,48560 Kč | 5 774,28 Kč |
100 | 109,97200 Kč | 10 997,20 Kč |
300 | 101,77053 Kč | 30 531,16 Kč |
500 | 98,17054 Kč | 49 085,27 Kč |
1 000 | 93,48941 Kč | 93 489,41 Kč |
Unit Price without VAT: | 152,27000 Kč |
---|---|
Unit Price with VAT: | 184,24670 Kč |