



09654626813 | |
|---|---|
DigiKey Part Number | 1195-2498-ND |
Manufacturer | |
Manufacturer Product Number | 09654626813 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654626813 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 221,99100 Kč | 2 219,91 Kč |
| 25 | 208,08160 Kč | 5 202,04 Kč |
| 50 | 198,14980 Kč | 9 907,49 Kč |
| 100 | 188,69220 Kč | 18 869,22 Kč |
| 250 | 176,88716 Kč | 44 221,79 Kč |
| 500 | 168,45268 Kč | 84 226,34 Kč |
| 1 000 | 160,42199 Kč | 160 421,99 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |


















