
09654626812 | |
|---|---|
DigiKey Part Number | 1195-2497-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09654626812 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09654626812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,50000 Kč | 214,50 Kč |
| 10 | 182,31400 Kč | 1 823,14 Kč |
| 25 | 170,88400 Kč | 4 272,10 Kč |
| 50 | 162,72080 Kč | 8 136,04 Kč |
| 100 | 154,95540 Kč | 15 495,54 Kč |
| 250 | 145,25932 Kč | 36 314,83 Kč |
| 500 | 138,33092 Kč | 69 165,46 Kč |
| 1 000 | 131,73679 Kč | 131 736,79 Kč |
| Unit Price without VAT: | 214,50000 Kč |
|---|---|
| Unit Price with VAT: | 259,54500 Kč |










