09654626811 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 417,88991 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 3 006,12400 Kč
Datasheet

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: 1 103,02000 Kč
Datasheet
37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09654626811

DigiKey Part Number
1195-7835-ND
Manufacturer
Manufacturer Product Number
09654626811
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09654626811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,38000 Kč218,38 Kč
10185,49600 Kč1 854,96 Kč
25173,87200 Kč4 346,80 Kč
50165,56500 Kč8 278,25 Kč
100157,66350 Kč15 766,35 Kč
250147,79820 Kč36 949,55 Kč
500140,74918 Kč70 374,59 Kč
1 000134,03947 Kč134 039,47 Kč
Manufacturers Standard Package
Unit Price without VAT:218,38000 Kč
Unit Price with VAT:264,23980 Kč