9652216701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09654216701

DigiKey Part Number
09654216701-ND
Manufacturer
Manufacturer Product Number
09654216701
Description
CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09654216701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,62000 Kč261,62 Kč
10222,31900 Kč2 223,19 Kč
25208,39160 Kč5 209,79 Kč
50198,44320 Kč9 922,16 Kč
100188,97390 Kč18 897,39 Kč
250177,15000 Kč44 287,50 Kč
500168,70342 Kč84 351,71 Kč
1 000160,66179 Kč160 661,79 Kč
Manufacturers Standard Package
Unit Price without VAT:261,62000 Kč
Unit Price with VAT:316,56020 Kč