
09652696711 | |
|---|---|
DigiKey Part Number | 09652696711-ND |
Manufacturer | |
Manufacturer Product Number | 09652696711 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09652696711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,87000 Kč | 181,87 Kč |
| 10 | 154,61200 Kč | 1 546,12 Kč |
| 25 | 144,92520 Kč | 3 623,13 Kč |
| 50 | 137,99960 Kč | 6 899,98 Kč |
| 100 | 131,41300 Kč | 13 141,30 Kč |
| 300 | 121,61427 Kč | 36 484,28 Kč |
| 500 | 117,31250 Kč | 58 656,25 Kč |
| 1 000 | 111,71909 Kč | 111 719,09 Kč |
| Unit Price without VAT: | 181,87000 Kč |
|---|---|
| Unit Price with VAT: | 220,06270 Kč |











