09652666812 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 145,16500 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 125,99480 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 96,69950 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 72
Unit Price: 130,09000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 88,31740 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 108,38220 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09652666812

DigiKey Part Number
09652666812-ND
Manufacturer
Manufacturer Product Number
09652666812
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09652666812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100112,35230 Kč11 235,23 Kč
Manufacturers Standard Package
Unit Price without VAT:112,35230 Kč
Unit Price with VAT:135,94628 Kč