09641217247 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 476,40570 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 476,40570 Kč
Datasheet

Similar


Adam Tech
In Stock: 561
Unit Price: 16,00000 Kč
Datasheet
9641217237
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09641217247

DigiKey Part Number
09641217247-ND
Manufacturer
Manufacturer Product Number
09641217247
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09641217247 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
100V
Color
-
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100627,20370 Kč62 720,37 Kč
Manufacturers Standard Package
Unit Price without VAT:627,20370 Kč
Unit Price with VAT:758,91648 Kč