
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 90 | 18,07000 Kč | 1 626,30 Kč |
| 180 | 17,20556 Kč | 3 097,00 Kč |
| 270 | 16,71907 Kč | 4 514,15 Kč |
| 540 | 15,92076 Kč | 8 597,21 Kč |
| 1 080 | 15,16075 Kč | 16 373,61 Kč |
| 2 520 | 14,28114 Kč | 35 988,47 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



