
09620640441 | |
|---|---|
DigiKey Part Number | 09620640441-ND |
Manufacturer | |
Manufacturer Product Number | 09620640441 |
Description | CONN HOOD TOP ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620640441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 5.236" L x 2.795" W x 3.346" H (133.00mm x 71.00mm x 85.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 857,41000 Kč | 2 857,41 Kč |
| Unit Price without VAT: | 2 857,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 457,46610 Kč |










