Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0948C868025050 | |
|---|---|
DigiKey Part Number | 1195-0948C868025050-ND |
Manufacturer | |
Manufacturer Product Number | 0948C868025050 |
Description | M12 D-COD 4-POL ST M-RJ45 PUR TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,72500 $ | 577,25 $ |
| Unit Price without VAT: | 57,72500 $ |
|---|---|
| Unit Price with VAT: | 69,84725 $ |






