
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 923,31000 Kč | 1 923,31 Kč |
| 24 | 1 537,01708 Kč | 36 888,41 Kč |
| 48 | 1 463,74542 Kč | 70 259,78 Kč |
| 72 | 1 422,51778 Kč | 102 421,28 Kč |
| 120 | 1 389,82692 Kč | 166 779,23 Kč |
| Unit Price without VAT: | 1 923,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 327,20510 Kč |

