1201080352 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 777,00583 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 337,47042 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 923,31000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 201,02600 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1201080352
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080352

DigiKey Part Number
1201080352-ND
Manufacturer
Manufacturer Product Number
1201080352
Description
CBL ASSY CIRC 4P M TO RJ45 16.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Orange
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
241 367,55250 Kč32 821,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 367,55250 Kč
Unit Price with VAT:1 654,73853 Kč