09489323757025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumberg Automation
In Stock: 18
Unit Price: 1 631,38000 Kč
Datasheet
09489323757025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09489323757025

DigiKey Part Number
1195-09489323757025-ND
Manufacturer
Manufacturer Product Number
09489323757025
Description
M12 X-CODE PRESS&GO CABLE ASSEMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 8.20' (2.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
8.20' (2.50m)
Cable Type
Round
Color
Yellow
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
41 396,56250 Kč5 586,25 Kč
Unit Price without VAT:1 396,56250 Kč
Unit Price with VAT:1 689,84063 Kč