
900016061 | |
|---|---|
DigiKey Part Number | 1794-1274-ND |
Manufacturer | |
Manufacturer Product Number | 900016061 |
Description | CBL ASSY CIRC 8P M TO RJ45 8.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,38000 Kč | 1 631,38 Kč |
| 10 | 1 386,64800 Kč | 13 866,48 Kč |
| 25 | 1 299,88800 Kč | 32 497,20 Kč |
| 50 | 1 237,90840 Kč | 61 895,42 Kč |
| 100 | 1 178,90310 Kč | 117 890,31 Kč |
| Unit Price without VAT: | 1 631,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 973,96980 Kč |

