Conduit Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61802200

DigiKey Part Number
5614-61802200-ND
Manufacturer
Manufacturer Product Number
61802200
Description
SILVYN US-AS 17
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Conduit Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Conduit Adapter
For Use With/Related Products
-
Material
Brass, Nickel Plated
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,45000 Kč153,45 Kč
10130,38400 Kč1 303,84 Kč
25122,22480 Kč3 055,62 Kč
50116,38540 Kč5 819,27 Kč
100110,82830 Kč11 082,83 Kč
250103,89016 Kč25 972,54 Kč
50098,93500 Kč49 467,50 Kč
1 00094,21748 Kč94 217,48 Kč
Manufacturers Standard Package
Unit Price without VAT:153,45000 Kč
Unit Price with VAT:185,67450 Kč